Upgrade
Upgrade
Upgrade

RT0603DRD0722R6L | |
|---|---|
DigiKey Part Number | RT0603DRD0722R6L-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RT0603DRD0722R6L |
Description | RES SMD 22.6 OHM 0.5% 1/10W 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 22.6 Ohms ±0.5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT0603DRD0722R6L Models |
Category | Composition |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RT0603BRD0722R6L | YAGEO | 6.976 | 13-RT0603BRD0722R6LCT-ND | 0,08000 € | Upgrade |
| RT0603CRD0722R6L | YAGEO | 0 | RT0603CRD0722R6L-ND | 0,05208 € | Upgrade |
| RP73PF1J22R6BTDF | TE Connectivity Passive Product | 2.860 | A109950CT-ND | 0,25000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,01961 € | 98,05 € |
| Unit Price without VAT: | 0,01961 € |
|---|---|
| Unit Price with VAT: | 0,02334 € |



