MFR Recommended

BMB2A0600RS2 | |
|---|---|
DigiKey Part Number | A102078TR-ND - Tape & Reel (TR) A102078CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | BMB2A0600RS2 |
Description | FERRITE BEAD 600 OHM 0805 1LN |
Customer Reference | |
Detailed Description | 600 Ohms @ 100 MHz 1 Ferrite Bead 0805 (2012 Metric) 200mA 500mOhm |
Datasheet | Datasheet |
EDA/CAD Models | BMB2A0600RS2 Models |
Category | Current Rating (Max) 200mA |
Manufacturer TE Connectivity Passive Product | DC Resistance (DCR) (Max) 500mOhm |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case 0805 (2012 Metric) |
Part Status Obsolete | Mounting Type Surface Mount |
Number of Lines 1 | Height (Max) 0.043" (1.10mm) |
Impedance @ Frequency 600 Ohms @ 100 MHz | Size / Dimension 0.079" L x 0.047" W (2.00mm x 1.20mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BMC2AY0600KN | TE Connectivity Passive Product | 11.995 | 1712-BMC2AY0600KNCT-ND | 0,17000 € | MFR Recommended |
| 742792043 | Würth Elektronik | 1 | 732-4643-1-ND | 0,18000 € | Similar |



