Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

3503G2B412RFTDF | |
|---|---|
DigiKey Part Number | 1712-3503G2B412RFTDFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 3503G2B412RFTDF |
Description | RES 412 OHM 1% 2W 1206 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 412 Ohms ±1% 2W Chip Resistor 1206 (3216 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | 3503G2B412RFTDF Models |
Category | Composition |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.120" L x 0.061" W (3.05mm x 1.55mm) |
Tolerance | Height - Seated (Max) 0.023" (0.58mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 3503G2B412RFTD | TE Connectivity Passive Product | 4.969 | 1712-3503G2B412RFTDCT-ND | 1,18000 € | Parametric Equivalent |
| RNAN1206DTC412R | Stackpole Electronics Inc | 0 | 738-RNAN1206DTC412RTR-ND | 0,23622 € | Parametric Equivalent |
| RNAN1206DTE412R | Stackpole Electronics Inc | 0 | 738-RNAN1206DTE412RTR-ND | 0,26129 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,59658 € | 596,58 € |
| Unit Price without VAT: | 0,59658 € |
|---|---|
| Unit Price with VAT: | 0,70993 € |



