
3503G2B412RFTD | |
|---|---|
DigiKey Part Number | 1712-3503G2B412RFTDTR-ND - Tape & Reel (TR) 1712-3503G2B412RFTDCT-ND - Cut Tape (CT) 1712-3503G2B412RFTDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 3503G2B412RFTD |
Description | RES 412 OHM 1% 2W 1206 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 412 Ohms ±1% 2W Chip Resistor 1206 (3216 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | 3503G2B412RFTD Models |
Category | Composition |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.120" L x 0.061" W (3.05mm x 1.55mm) |
Tolerance | Height - Seated (Max) 0.023" (0.58mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,18000 € | 1,18 € |
| 10 | 0,77500 € | 7,75 € |
| 25 | 0,68320 € | 17,08 € |
| 50 | 0,63040 € | 31,52 € |
| 100 | 0,58840 € | 58,84 € |
| 250 | 0,54572 € | 136,43 € |
| 500 | 0,52106 € | 260,53 € |
| 1.000 | 0,50139 € | 501,39 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,45588 € | 2.279,40 € |
| Unit Price without VAT: | 1,18000 € |
|---|---|
| Unit Price with VAT: | 1,40420 € |

