
HPP816E056 | |
|---|---|
DigiKey Part Number | 223-1915-ND |
Manufacturer | |
Manufacturer Product Number | HPP816E056 |
Description | SENSOR MULT HUM/PRESSURE/TEMP |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Humidity, Pressure, Temperature Sensor CAN Bus Output |
Datasheet | Datasheet |
EDA/CAD Models | HPP816E056 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Measurement Specialties | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Sensor Type | Humidity, Pressure, Temperature | |
Output Type | CAN Bus | |
Operating Temperature | -40°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 138,82000 € | 138,82 € |
| 5 | 136,61600 € | 683,08 € |
| Unit Price without VAT: | 138,82000 € |
|---|---|
| Unit Price with VAT: | 165,19580 € |




