967542-2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

967542-2

DigiKey Part Number
A123711TR-ND - Tape & Reel (TR)
A123711CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
967542-2
Description
CONN SOCKET 17-20AWG CRIMP GOLD
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Socket Contact Gold 17-20 AWG Crimp
Datasheet
 Datasheet
EDA/CAD Models
967542-2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
-
Pin or Socket
Socket
Contact Termination
Crimp
Wire Gauge
17-20 AWG
Contact Finish
Gold
Contact Finish Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7.571
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,38000 €0,38 €
100,32100 €3,21 €
250,30080 €7,52 €
500,28660 €14,33 €
1000,27280 €27,28 €
2500,25572 €63,93 €
5000,24350 €121,75 €
1.0000,23186 €231,86 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,19973 €798,92 €
8.0000,19020 €1.521,60 €
12.0000,18484 €2.218,08 €
20.0000,17830 €3.566,00 €
28.0000,17412 €4.875,36 €
40.0000,16980 €6.792,00 €
Manufacturers Standard Package
Unit Price without VAT:0,38000 €
Unit Price with VAT:0,45220 €