8201-0025-125
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

8201-0025-125

DigiKey Part Number
223-8201-0025-125-ND
Manufacturer
Manufacturer Product Number
8201-0025-125
Description
ACCELEROMETER 25G
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Accelerometer X Axis ±25g 2Hz ~ 10kHz
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Measurement Specialties
Series
-
Packaging
Box
Part Status
Active
Type
Analog
Axis
X
Acceleration Range
±25g
Sensitivity (LSB/g)
-
Sensitivity (mV/g)
50
Bandwidth
2Hz ~ 10kHz
Output Type
Analog Voltage
Voltage - Supply
-
Features
-
Operating Temperature
-40°C ~ 125°C
Mounting Type
Chassis Mount
Package / Case
Box
Supplier Device Package
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
1210,89000 €210,89 €
5197,49800 €987,49 €
10192,52600 €1.925,26 €
30185,49067 €5.564,72 €
Manufacturers Standard Package
Unit Price without VAT:210,89000 €
Unit Price with VAT:250,95910 €