EVAL-ADXL356CZ
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EVAL-ADXL356CZ

DigiKey Part Number
505-EVAL-ADXL356CZ-ND
Manufacturer
Manufacturer Product Number
EVAL-ADXL356CZ
Description
EVAL BOARD FOR ADXL356C
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
ADXL356C - Accelerometer, 3 Axis Sensor Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Box
Part Status
Active
Sensor Type
Accelerometer, 3 Axis
Sensing Range
±10g, ±40g
Interface
Analog
Sensitivity
20mV/g, 80mV/g
Voltage - Supply
2.25V ~ 3.6V
Embedded
No
Contents
Board(s)
Utilized IC / Part
ADXL356C
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 68
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
139,91000 €39,91 €
1039,82300 €398,23 €
Manufacturers Standard Package
Unit Price without VAT:39,91000 €
Unit Price with VAT:47,49290 €