



80650-000 | |
|---|---|
DigiKey Part Number | 223-80650-000-ND |
Manufacturer | |
Manufacturer Product Number | 80650-000 |
Description | SENSOR LEVEL SWITCH SINGLE FLOAT |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | Liquid Level Sensor Switch (Single Float) SPST-NO Output Panel Mount, M16 Thread |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Measurement Specialties | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Liquid | |
Output Type | Switch (Single Float) | |
Output Configuration | SPST-NO | |
Current | 1 A | |
Switch Actuation Level | - | |
Mounting Type | Panel Mount, M16 Thread | |
Material - Housing & Prism | Polypropylene (PP) | |
Operating Temperature | -30°C ~ 110°C | |
Voltage Rating | 100V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,06000 € | 17,06 € |
| 5 | 15,52200 € | 77,61 € |
| 10 | 14,95400 € | 149,54 € |
| 25 | 14,27800 € | 356,95 € |
| 50 | 13,81800 € | 690,90 € |
| 100 | 13,39750 € | 1.339,75 € |
| 500 | 12,55416 € | 6.277,08 € |
| Unit Price without VAT: | 17,06000 € |
|---|---|
| Unit Price with VAT: | 20,30140 € |







