
80052-000 | |
|---|---|
DigiKey Part Number | 223-80052-000-ND |
Manufacturer | |
Manufacturer Product Number | 80052-000 |
Description | SENSOR LEVEL SWITCH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Liquid Level Sensor Switch SPST-NC/NO Output Cable Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Measurement Specialties | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Liquid | |
Output Type | Switch | |
Output Configuration | SPST-NC/NO | |
Switch Actuation Level | - | |
Mounting Type | Cable Mount | |
Material - Housing & Prism | Polypropylene (PP) | |
Operating Temperature | - | |
Voltage Rating | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,83000 € | 13,83 € |
| 5 | 12,54400 € | 62,72 € |
| 10 | 12,07200 € | 120,72 € |
| 25 | 11,51000 € | 287,75 € |
| 50 | 11,12740 € | 556,37 € |
| 150 | 10,58747 € | 1.588,12 € |
| 600 | 10,00647 € | 6.003,88 € |
| Unit Price without VAT: | 13,83000 € |
|---|---|
| Unit Price with VAT: | 16,45770 € |










