5525DSO-DB001DS
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5525DSO-DB001DS

DigiKey Part Number
223-1707-5-ND
Manufacturer
Manufacturer Product Number
5525DSO-DB001DS
Description
SENS 1PSID 0.12" 24BIT 14SMD MOD
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Pressure Sensor 1PSI (6.89kPa) Differential Male - 0.12" (3mm) Tube, Dual 24 b 14-SMD Module
Datasheet
 Datasheet
EDA/CAD Models
5525DSO-DB001DS Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Measurement Specialties
Series
Packaging
Tube
Part Status
Active
Applications
Board Mount
Pressure Type
Differential
Operating Pressure
1PSI (6.89kPa)
Output Type
I2C, SPI
Output
24 b
Accuracy
±0.25%
Voltage - Supply
1.8V ~ 3.6V
Port Size
Male - 0.12" (3mm) Tube, Dual
Port Style
Barbed
Features
Temperature Compensated
Termination Style
Gull Wing
Maximum Pressure
20PSI (137.9kPa)
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
14-SMD Module
Supplier Device Package
14-SMD Module
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 782
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
125,91000 €25,91 €
523,70200 €118,51 €
1022,88400 €228,84 €
2521,91040 €547,76 €
5021,24700 €1.062,35 €
10020,64050 €2.064,05 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:25,91000 €
Unit Price with VAT:30,83290 €