
4515DO-DS5BS002DS | |
|---|---|
DigiKey Part Number | 223-1436-ND |
Manufacturer | |
Manufacturer Product Number | 4515DO-DS5BS002DS |
Description | SENSOR 0.07PSID 0.14" 14BIT |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor 0.07PSI (0.5kPa) Differential Male - 0.14" (3.56mm) Tube, Dual 14 b 8-DIP Module |
Datasheet | Datasheet |
EDA/CAD Models | 4515DO-DS5BS002DS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Measurement Specialties | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Applications | Board Mount | |
Pressure Type | Differential | |
Operating Pressure | 0.07PSI (0.5kPa) | |
Output Type | SPI | |
Output | 14 b | |
Accuracy | ±0.25% | |
Voltage - Supply | 5V | |
Port Size | Male - 0.14" (3.56mm) Tube, Dual | |
Port Style | Barbed | |
Features | Temperature Compensated | |
Termination Style | PC Pin | |
Maximum Pressure | 10PSI (68.95kPa) | |
Operating Temperature | -10°C ~ 85°C | |
Mounting Type | Through Hole | |
Package / Case | 8-DIP Module | |
Supplier Device Package | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 53,44000 € | 53,44 € |
| 5 | 49,30200 € | 246,51 € |
| 10 | 47,77100 € | 477,71 € |
| 30 | 45,60900 € | 1.368,27 € |
| 50 | 44,70280 € | 2.235,14 € |
| 100 | 43,56380 € | 4.356,38 € |
| Unit Price without VAT: | 53,44000 € |
|---|---|
| Unit Price with VAT: | 63,59360 € |





