



20031092-00 | |
|---|---|
DigiKey Part Number | 223-20031092-00-ND |
Manufacturer | |
Manufacturer Product Number | 20031092-00 |
Description | PT MOTOR PLATFORM TEMPERATURE SE |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | RTD 3850ppm/°C Probe |
Datasheet | Datasheet |
EDA/CAD Models | 20031092-00 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Measurement Specialties | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Resistance @ 0°C | 100 Ohms | |
Resistance Tolerance | ±0.3% | |
RTD Material | - | |
Operating Temperature | -40°C ~ 200°C | |
Termination | Wire Leads | |
Accuracy | - | |
Temperature Coefficient | 3850ppm/°C | |
Current | 300 µA | |
Mounting Type | - | |
Grade | - | |
Qualification | - | |
Package / Case | Probe |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,98000 € | 11,98 € |
| 5 | 10,85000 € | 54,25 € |
| 10 | 10,43200 € | 104,32 € |
| 25 | 9,93680 € | 248,42 € |
| 50 | 9,59940 € | 479,97 € |
| 100 | 9,29120 € | 929,12 € |
| 500 | 8,67368 € | 4.336,84 € |
| 1.000 | 8,44467 € | 8.444,67 € |
| Unit Price without VAT: | 11,98000 € |
|---|---|
| Unit Price with VAT: | 14,25620 € |




