


2-1002908-0 | |
|---|---|
DigiKey Part Number | 223-1405-ND |
Manufacturer | |
Manufacturer Product Number | 2-1002908-0 |
Description | SENSOR VIBRATION |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Vibration Sensor Voltage User Defined Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Measurement Specialties | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Sensor Type | Vibration | |
Sensing Range | - | |
Sensitivity | - | |
Output Type | Voltage | |
Power - Rated | - | |
Operating Temperature | 0°C ~ 70°C | |
Features | - | |
Package / Case | Piezo Film, Cantilever (Wafer) | |
Mounting Type | User Defined | |
Termination | Wire Leads |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,85000 € | 11,85 € |
| 5 | 10,72600 € | 53,63 € |
| 10 | 10,31300 € | 103,13 € |
| 25 | 9,82280 € | 245,57 € |
| 50 | 9,48860 € | 474,43 € |
| 100 | 9,18350 € | 918,35 € |
| 500 | 8,57218 € | 4.286,09 € |
| 1.000 | 8,34541 € | 8.345,41 € |
| Unit Price without VAT: | 11,85000 € |
|---|---|
| Unit Price with VAT: | 14,10150 € |








