


1-1003744-0 | |
|---|---|
DigiKey Part Number | 223-1318-ND |
Manufacturer | |
Manufacturer Product Number | 1-1003744-0 |
Description | SENSOR VIBRATION |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Vibration Sensor Voltage User Defined Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Measurement Specialties | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Sensor Type | Vibration | |
Sensing Range | - | |
Sensitivity | - | |
Output Type | Voltage | |
Power - Rated | - | |
Operating Temperature | 0°C ~ 70°C | |
Features | - | |
Package / Case | Piezo Film, Cantilever (Wafer) | |
Mounting Type | User Defined | |
Termination | Wire Leads | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,46000 € | 13,46 € |
| 5 | 12,20800 € | 61,04 € |
| 10 | 11,74500 € | 117,45 € |
| 25 | 11,19680 € | 279,92 € |
| 50 | 10,82320 € | 541,16 € |
| 100 | 10,48170 € | 1.048,17 € |
| 500 | 9,79736 € | 4.898,68 € |
| Unit Price without VAT: | 13,46000 € |
|---|---|
| Unit Price with VAT: | 16,01740 € |









