


2-1002150-0 | |
|---|---|
DigiKey Part Number | 223-1403-ND |
Manufacturer | |
Manufacturer Product Number | 2-1002150-0 |
Description | SENSOR VIBRATION |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Vibration Sensor Voltage User Defined Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Measurement Specialties | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Sensor Type | Vibration | |
Sensing Range | - | |
Sensitivity | - | |
Output Type | Voltage | |
Power - Rated | - | |
Operating Temperature | 0°C ~ 70°C | |
Features | - | |
Package / Case | Piezo Film, Cantilever (Wafer) | |
Mounting Type | User Defined | |
Termination | Wire Leads |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,37000 € | 22,37 € |
| 5 | 20,42400 € | 102,12 € |
| 10 | 19,70400 € | 197,04 € |
| 25 | 18,84840 € | 471,21 € |
| 50 | 18,26520 € | 913,26 € |
| 100 | 17,73170 € | 1.773,17 € |
| 500 | 16,66158 € | 8.330,79 € |
| Unit Price without VAT: | 22,37000 € |
|---|---|
| Unit Price with VAT: | 26,62030 € |









