


SDM-USB-QS-S | |
|---|---|
DigiKey Part Number | SDM-USB-QS-S-ND |
Manufacturer | |
Manufacturer Product Number | SDM-USB-QS-S |
Description | IC CONTROLLER USB MODULE |
Customer Reference | |
Detailed Description | USB Bridge, USB to UART USB 2.0 UART Interface Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Linx | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Protocol | USB | |
Function | Bridge, USB to UART | |
Interface | UART | |
Standards | USB 2.0 | |
Voltage - Supply | 4.35V ~ 5.25V | |
Current - Supply | 26mA | |
Operating Temperature | 0°C ~ 70°C | |
Package / Case | 16-SMD Module | |
Supplier Device Package | Module | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 56,04000 € | 56,04 € |
| 10 | 50,42300 € | 504,23 € |
| Unit Price without VAT: | 56,04000 € |
|---|---|
| Unit Price with VAT: | 66,68760 € |


