CONREVSMA006.031 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


TE Connectivity Linx
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Parametric Equivalent


TE Connectivity Linx
In Stock: 196
Unit Price: 5,04000 €
Datasheet

Parametric Equivalent


TE Connectivity Linx
In Stock: 401
Unit Price: 5,23000 €
Datasheet
RP-SMA Connector Receptacle, Male Pin 50 Ohms Board Edge, End Launch; Panel Mount Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CONREVSMA006.031

DigiKey Part Number
CONREVSMA006.031-ND
Manufacturer
Manufacturer Product Number
CONREVSMA006.031
Description
CONN RPSMA RCPT STR 50OHM EDGEMT
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
RP-SMA Connector Receptacle, Male Pin 50 Ohms Board Edge, End Launch; Panel Mount Solder
Datasheet
 Datasheet
EDA/CAD Models
CONREVSMA006.031 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency - Max
12.4 GHz
Mfr
Number of Ports
1
Packaging
Bulk
Housing Color
Silver
Part Status
Active
Center Contact Material
Brass
Connector Style
Includes
3 pcs - 1 Connector, 1 Lockwasher, 1 Nut
Connector Type
Receptacle, Male Pin
Body Material
Brass
Contact Termination
Solder
Body Finish
Nickel
Shield Termination
Solder
Center Contact Plating
Gold
Impedance
50 Ohms
Dielectric Material
Polytetrafluoroethylene (PTFE)
Mounting Type
Board Edge, End Launch; Panel Mount
Operating Temperature
-65°C ~ 165°C
Mounting Feature
Bulkhead - Front Side Nut
Mating Cycles
500
Fastening Type
Threaded
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CONREVSMA003.031-LTE Connectivity Linx0CONREVSMA003.031-L-ND0,00000 €Parametric Equivalent
CONREVSMA003.062-LTE Connectivity Linx196CONREVSMA003.062-L-ND5,04000 €Parametric Equivalent
CONREVSMA006.062TE Connectivity Linx401CONREVSMA006.062-ND5,23000 €Parametric Equivalent
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
5005,61996 €2.809,98 €
Manufacturers Standard Package
Unit Price without VAT:5,61996 €
Unit Price with VAT:6,68775 €