CONREVSMA003.031-L is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


TE Connectivity Linx
In Stock: 196
Unit Price: 5,10000 €
Datasheet

Parametric Equivalent


TE Connectivity Linx
In Stock: 0
Unit Price: 5,69072 €
Datasheet

Parametric Equivalent


TE Connectivity Linx
In Stock: 4
Unit Price: 5,29000 €
Datasheet
RP-SMA Connector Receptacle, Male Pin 50 Ohms Board Edge, End Launch; Panel Mount Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CONREVSMA003.031-L

DigiKey Part Number
CONREVSMA003.031-L-ND
Manufacturer
Manufacturer Product Number
CONREVSMA003.031-L
Description
CONN RPSMA RCPT STR 50OHM EDGEMT
Customer Reference
Detailed Description
RP-SMA Connector Receptacle, Male Pin 50 Ohms Board Edge, End Launch; Panel Mount Solder
Datasheet
 Datasheet
EDA/CAD Models
CONREVSMA003.031-L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Obsolete
Connector Style
Connector Type
Receptacle, Male Pin
Contact Termination
Solder
Shield Termination
Solder
Impedance
50 Ohms
Mounting Type
Board Edge, End Launch; Panel Mount
Mounting Feature
Bulkhead - Front Side Nut
Cable Group
-
Fastening Type
Threaded
Frequency - Max
12.4 GHz
Number of Ports
1
Features
-
Housing Color
Silver
Ingress Protection
-
Center Contact Material
Beryllium Copper
Includes
3 pcs - 1 Connector, 1 Lockwasher, 1 Nut
Body Material
Brass
Body Finish
Nickel
Center Contact Plating
Gold
Dielectric Material
Polytetrafluoroethylene (PTFE)
Operating Temperature
-65°C ~ 165°C
Mating Cycles
500
Insertion Loss
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 364 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

364In Stock
Ships from WEC