
ANT-GNCP-C25L12100 | |
|---|---|
DigiKey Part Number | 343-ANT-GNCP-C25L12100-ND |
Manufacturer | |
Manufacturer Product Number | ANT-GNCP-C25L12100 |
Description | RF ANT GNSS GPS L1L2 25X25 LNA |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Beidou, COMPASS, GALILEO, GLONASS, GPS, IRNSS, NavIC, Qzss Ceramic Patch U.FL Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | ANT-GNCP-C25L12100 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Linx | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
RF Family/Standard | Navigation | |
Frequency Group | UHF (1GHz ~ 2GHz) | |
Frequency (Center/Band) | 1.202GHz, 1.227GHz, 1.248GHz, 1.561GHz, 1.575GHz, 1.601GHz | |
Frequency Range | 1.197GHz ~ 1.25GHz, 1.559GHz ~ 1.606GHz | |
Antenna Type | Ceramic Patch | |
Number of Bands | 6 | |
VSWR | 2.2, 2.3, 1.4, 1.6, 1.6, 1.4 | |
Return Loss | -8.4dB, -8dB, -15.1dB, -12.7dB, -12.7dB, -15.4 | |
Gain | 27.9dBi, 28.1dBi, 15.9dBi, 25.9dBi, 27.6dBi, 23.8dBi | |
Features | Cable - 100mm | |
Termination | U.FL | |
Ingress Protection | - | |
Mounting Type | Surface Mount | |
Height (Max) | 0.472" (12.00mm) | |
Applications | Beidou, COMPASS, GALILEO, GLONASS, GPS, IRNSS, NavIC, Qzss |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34,14000 € | 34,14 € |
| 250 | 32,93308 € | 8.233,27 € |
| Unit Price without VAT: | 34,14000 € |
|---|---|
| Unit Price with VAT: | 40,62660 € |












