ANT-916-SP is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


TE Connectivity Linx
In Stock: 0
Unit Price: 0,00000 €

Similar


Taoglas Limited
In Stock: 0
Unit Price: 2,27000 €
Datasheet
RF ANTENNA ISM, LoRa, Sensor Networks, SigFox Chip Solder Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ANT-916-SP

DigiKey Part Number
ANT-916-SP-ND
Manufacturer
Manufacturer Product Number
ANT-916-SP
Description
RF ANT 916MHZ CHIP SOLDER SMD
Customer Reference
Detailed Description
RF ANTENNA ISM, LoRa, Sensor Networks, SigFox Chip Solder Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
ANT-916-SP Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Linx
Series
Packaging
Tube
Part Status
Obsolete
RF Family/Standard
General ISM
Frequency Group
UHF (300MHz ~ 1GHz)
Frequency (Center/Band)
915MHz
Frequency Range
900MHz ~ 930MHz
Antenna Type
Chip
Number of Bands
1
VSWR
1.9
Return Loss
-
Gain
1.4dBi
Features
-
Termination
Solder
Ingress Protection
-
Mounting Type
Surface Mount
Height (Max)
0.059" (1.50mm)
Applications
ISM, LoRa, Sensor Networks, SigFox
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes