Similar
Similar

ILA.01 | |
|---|---|
DigiKey Part Number | 931-1080-2-ND - Tape & Reel (TR) 931-1080-1-ND - Cut Tape (CT) 931-1080-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ILA.01 |
Description | RF ANT 915MHZ CHIP SOLDER SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Chip Solder Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | ILA.01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Taoglas Limited | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
RF Family/Standard | - | |
Frequency Group | UHF (300MHz ~ 1GHz) | |
Frequency (Center/Band) | 915MHz | |
Frequency Range | 902MHz ~ 928MHz | |
Antenna Type | Chip | |
Number of Bands | 1 | |
VSWR | 2 | |
Return Loss | -10dB | |
Gain | 1dBi | |
Power - Max | 5 W | |
Features | - | |
Termination | Solder | |
Ingress Protection | - | |
Mounting Type | Surface Mount | |
Height (Max) | 0.020" (0.50mm) | |
Applications | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,27000 € | 2,27 € |
| 10 | 1,68900 € | 16,89 € |
| 25 | 1,54440 € | 38,61 € |
| 100 | 1,38420 € | 138,42 € |
| 250 | 1,30792 € | 326,98 € |
| 500 | 1,26404 € | 632,02 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.000 | 1,15451 € | 6.927,06 € |
| Unit Price without VAT: | 2,27000 € |
|---|---|
| Unit Price with VAT: | 2,70130 € |






