Similar

ANT-916-DBD-DA/W | |
|---|---|
DigiKey Part Number | ANT-916-DBD-DA/W-ND |
Manufacturer | |
Manufacturer Product Number | ANT-916-DBD-DA/W |
Description | RF ANT 915MHZ/1.575GHZ DOME SMA |
Customer Reference | |
Detailed Description | RF ANTENNA Dome SMA Male, RP-SMA Female Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Linx | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
RF Family/Standard | - | |
Frequency Group | UHF (300MHz ~ 1GHz), UHF (1GHz ~ 2GHz) | |
Frequency (Center/Band) | 915MHz, 1.575GHz | |
Frequency Range | 902MHz ~ 928MHz, 1575.42MHz | |
Antenna Type | Dome | |
Number of Bands | 2 | |
VSWR | 1.7, 2 | |
Return Loss | - | |
Gain | 2dBi, 5dBi | |
Features | - | |
Termination | SMA Male, RP-SMA Female | |
Ingress Protection | - | |
Mounting Type | Panel Mount | |
Height (Max) | 2.000" (50.80mm) | |
Applications | - |


