
ANT-5GWWS3-SMA | |
|---|---|
DigiKey Part Number | 343-ANT-5GWWS3-SMA-ND |
Manufacturer | |
Manufacturer Product Number | ANT-5GWWS3-SMA |
Description | RF ANT 617MHZ-6GHZ 5G TILT SMA |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA 2G, 3G, 4G, 5G, LTE Blade, Tilt SMA Male Connector Mount |
Datasheet | Datasheet |
EDA/CAD Models | ANT-5GWWS3-SMA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Linx | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
RF Family/Standard | Cellular | |
Frequency Group | Wide Band | |
Frequency (Center/Band) | 657.5MHz, 750.5MHz, 842.5MHz, 1.175GHz, 1.593GHz, 1.9475GHz, 2.495GHz, 3.75GHz, 4.7GHz, 5.5375GHz | |
Frequency Range | 617MHz ~ 698MHz, 698MHz ~ 803MHz, 791MHz ~ 894MHz, 832MHz ~ 1.518GHz, 1.525GHz ~ 1.661GHz, 1.695GHz ~ 2.2GHz, 2.3GHz ~ 2.69GHz, 3.3GHz ~ 4.2GHz, 4.4GHz ~ 5GHz, 5.15GHz ~ 5.925GHz | |
Antenna Type | Blade, Tilt | |
Number of Bands | 10 | |
VSWR | 1.7, 1.9, 2, 2.1, 2.3, 2.4, 2.5, 2.8, 4.5 | |
Return Loss | - | |
Gain | 1.4dBi, 1.1dBi, 1.1dBi, 2.3dBi, 2.8dBi, 8.5dBi, 9.9dBi, 5.4dBi, 4dBi, 5.1dBi | |
Power - Max | 30 W | |
Features | - | |
Termination | SMA Male | |
Ingress Protection | - | |
Mounting Type | Connector Mount | |
Height (Max) | 5.252" (133.40mm) | |
Applications | 2G, 3G, 4G, 5G, LTE |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,34000 € | 9,34 € |
| Unit Price without VAT: | 9,34000 € |
|---|---|
| Unit Price with VAT: | 11,11460 € |







