ANT-XXX-CW-HWR Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ANT-1.4-CW-HWR-SMA

DigiKey Part Number
ANT-1.4-CW-HWR-SMA-ND
Manufacturer
Manufacturer Product Number
ANT-1.4-CW-HWR-SMA
Description
RF ANT 1.4GHZ WHIP TILT SMA MALE
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
RF ANTENNA Whip, Tilt SMA Male Connector Mount
Datasheet
 Datasheet
EDA/CAD Models
ANT-1.4-CW-HWR-SMA Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Linx
Series
Packaging
Bulk
Part Status
Active
RF Family/Standard
-
Frequency Group
UHF (1GHz ~ 2GHz)
Frequency (Center/Band)
1.4GHz
Frequency Range
1.35GHz ~ 1.45GHz
Antenna Type
Whip, Tilt
Number of Bands
1
VSWR
2
Return Loss
-
Gain
2.4dBi
Features
-
Termination
SMA Male
Ingress Protection
-
Mounting Type
Connector Mount
Height (Max)
5.591" (142.00mm)
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 522
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
111,36000 €11,36 €
1010,91700 €109,17 €
2510,69280 €267,32 €
10010,47670 €1.047,67 €
2509,97580 €2.493,95 €
5009,48344 €4.741,72 €
Unit Price without VAT:11,36000 €
Unit Price with VAT:13,51840 €