Similar
Similar

ANT-433-CW-HWR-RPS | |
|---|---|
DigiKey Part Number | ANT-433-CW-HWR-RPS-ND |
Manufacturer | |
Manufacturer Product Number | ANT-433-CW-HWR-RPS |
Description | RF ANT 433MHZ WHIP TILT RP-SMA |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Alarms, ISM, Remote Control, Security Systems Whip, Tilt RP-SMA Male Connector Mount |
Datasheet | Datasheet |
EDA/CAD Models | ANT-433-CW-HWR-RPS Models |
Category | Antenna Type Whip, Tilt |
Manufacturer TE Connectivity Linx | Number of Bands 1 |
Series | VSWR 2 |
Packaging Bulk | Gain 1.1dBi |
Part Status Active | Termination RP-SMA Male |
RF Family/Standard General ISM | Mounting Type Connector Mount |
Frequency Group UHF (300MHz ~ 1GHz) | Height (Max) 5.591" (142.00mm) |
Frequency (Center/Band) 433MHz | Applications Alarms, ISM, Remote Control, Security Systems |
Frequency Range 418MHz ~ 448MHz | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TI.10.0112 | Taoglas Limited | 7 | 931-1069-ND | 6,88000 € | Similar |
| TI.15.3113 | Taoglas Limited | 0 | 931-1070-ND | 9,09000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,47000 € | 11,47 € |
| 250 | 11,26116 € | 2.815,29 € |
| Unit Price without VAT: | 11,47000 € |
|---|---|
| Unit Price with VAT: | 13,64930 € |










