ANT-433-OC-LG-SMA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ANT-433-OC-LG-SMA

DigiKey Part Number
343-ANT-433-OC-LG-SMA-ND
Manufacturer
Manufacturer Product Number
ANT-433-OC-LG-SMA
Description
433MHZ TILT/SWIV DIPOLE WHIP SMA
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
RF ANTENNA ISM, LPWA Whip, Tilt SMA Male Connector Mount
Datasheet
 Datasheet
EDA/CAD Models
ANT-433-OC-LG-SMA Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Linx
Series
Packaging
Bag
Part Status
Active
RF Family/Standard
General ISM
Frequency Group
UHF (300MHz ~ 1GHz)
Frequency (Center/Band)
433MHz
Frequency Range
430MHz ~ 435MHz
Antenna Type
Whip, Tilt
Number of Bands
1
VSWR
2.1
Return Loss
9dB
Gain
0.7dBi
Power - Max
10 W
Features
-
Termination
SMA Male
Ingress Protection
-
Mounting Type
Connector Mount
Height (Max)
7.620" (193.50mm)
Applications
ISM, LPWA
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 575
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
16,82000 €6,82 €
2506,57280 €1.643,20 €
5006,33096 €3.165,48 €
1.0006,15039 €6.150,39 €
Unit Price without VAT:6,82000 €
Unit Price with VAT:8,11580 €