Parametric Equivalent

6-2408780-3 | |
|---|---|
DigiKey Part Number | 343-6-2408780-3-ND |
Manufacturer | |
Manufacturer Product Number | 6-2408780-3 |
Description | PLUG HSG 3P RED HCI 6.2 PITCH OU |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 3 Rectangular Connectors - Housings Plug Red 0.244" (6.20mm) |
Datasheet | Datasheet |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Packaging Bag | Contact Termination Crimp |
Part Status Active | Fastening Type Latch Lock |
Connector Type | Color Red |
Contact Type Female Socket | Insulation Material Thermoplastic |
Number of Positions | Operating Temperature -25°C ~ 90°C |
Pitch 0.244" (6.20mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1747995-1 | TE Connectivity AMP Connectors | 801 | A128198-ND | 0,60000 € | Parametric Equivalent |
| 1747995-3 | TE Connectivity AMP Connectors | 0 | 17-1747995-3-ND | 0,36451 € | Parametric Equivalent |
| 1747995-4 | TE Connectivity AMP Connectors | 0 | 17-1747995-4-ND | 0,20964 € | Parametric Equivalent |
| 1871867-1 | TE Connectivity AMP Connectors | 0 | 1871867-1-ND | 0,19086 € | Parametric Equivalent |
| 2487511-3 | TE Connectivity AMP Connectors | 0 | 17-2487511-3-ND | 0,08492 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12.800 | 0,16652 € | 2.131,46 € |
| Unit Price without VAT: | 0,16652 € |
|---|---|
| Unit Price with VAT: | 0,19816 € |









