



1747995-3 | |
|---|---|
DigiKey Part Number | 17-1747995-3-ND |
Manufacturer | |
Manufacturer Product Number | 1747995-3 |
Description | GHC EYELET 6.2 3POS PLUG HOUSING |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3 Rectangular Connectors - Housings Plug Blue 0.244" (6.20mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1747995-3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.244" (6.20mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Blue | |
Features | - | |
Insulation Material | Polyamide (PA66), Nylon 6/6, Glass Filled | |
Operating Temperature | -30°C ~ 105°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,82000 € | 0,82 € |
| 10 | 0,69400 € | 6,94 € |
| 25 | 0,65000 € | 16,25 € |
| 50 | 0,61920 € | 30,96 € |
| 100 | 0,58950 € | 58,95 € |
| 250 | 0,55252 € | 138,13 € |
| 500 | 0,52614 € | 263,07 € |
| 1.400 | 0,48926 € | 684,96 € |
| 2.800 | 0,46591 € | 1.304,55 € |
| Unit Price without VAT: | 0,82000 € |
|---|---|
| Unit Price with VAT: | 0,97580 € |



