



2484789-1 | |
|---|---|
DigiKey Part Number | 343-2484789-1-ND |
Manufacturer | |
Manufacturer Product Number | 2484789-1 |
Description | SMA PLUG STR CRIMP RG174 188A 31 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | SMA Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line) Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pin | |
Contact Termination | Crimp | |
Shield Termination | Crimp | |
Impedance | 50 Ohms | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Cable Group | RG-174, 188, 316 | |
Fastening Type | Threaded | |
Frequency - Max | 6 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Gold | |
Ingress Protection | - | |
Center Contact Material | Brass | |
Includes | - | |
Body Material | Brass | |
Body Finish | Gold | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -65°C ~ 165°C | |
Mating Cycles | 500 | |
Insertion Loss | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,85000 € | 4,85 € |
| 10 | 4,12000 € | 41,20 € |
| 25 | 3,86120 € | 96,53 € |
| 50 | 3,67680 € | 183,84 € |
| 100 | 3,50130 € | 350,13 € |
| 250 | 3,28208 € | 820,52 € |
| 500 | 3,12548 € | 1.562,74 € |
| 1.000 | 2,97642 € | 2.976,42 € |
| 2.500 | 2,79030 € | 6.975,75 € |
| Unit Price without VAT: | 4,85000 € |
|---|---|
| Unit Price with VAT: | 5,77150 € |








