142-0403-011
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
142-0403-011
142-0403-011
142-0403-011
Cinch Connectivity Johnson 5G Connectors and Adapters | Digi-Key Daily

142-0403-011

DigiKey Part Number
J525-ND
Manufacturer
Manufacturer Product Number
142-0403-011
Description
CONN SMA PLUG STR 50 OHM CRIMP
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
SMA Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line) Crimp or Solder
Datasheet
 Datasheet
EDA/CAD Models
142-0403-011 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Connector Style
Connector Type
Plug, Male Pin
Contact Termination
Crimp or Solder
Shield Termination
Crimp
Impedance
50 Ohms
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Cable Group
RG-161, 174, 188, 316
Fastening Type
Threaded
Frequency - Max
12.4 GHz
Number of Ports
1
Features
-
Housing Color
Gold
Ingress Protection
-
Center Contact Material
Brass
Includes
3 pcs - 1 Connector, 1 Contact, 1 Sleeve
Body Material
Brass
Body Finish
Gold
Center Contact Plating
Gold
Dielectric Material
Polytetrafluoroethylene (PTFE)
Operating Temperature
-65°C ~ 165°C
Voltage Rating
250 V
Mating Cycles
500
Insertion Loss
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.479
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
15,73000 €5,73 €
104,87600 €48,76 €
254,57120 €114,28 €
504,35280 €217,64 €
1004,14490 €414,49 €
2503,88544 €971,36 €
5003,70010 €1.850,05 €
1.0003,52364 €3.523,64 €
2.5003,30331 €8.258,27 €
Manufacturers Standard Package
Unit Price without VAT:5,73000 €
Unit Price with VAT:6,81870 €