
144-0000-910 | |
|---|---|
DigiKey Part Number | J10574-ND |
Manufacturer | |
Manufacturer Product Number | 144-0000-910 |
Description | TOOL HAND CRIMPER COAX SIDE |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Hand Crimper Tool Coaxial, RF - SMA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cinch Connectivity Solutions Johnson | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tool Method | Manual | |
Tool Type | Hand Crimper | |
Tool Type Feature | Without Positioner | |
For Use With/Related Products | Coaxial, RF - SMA | |
Wire Gauge or Range - AWG | - | |
Wire Gauge or Range - mm² | - | |
Ratcheting | Ratchet | |
Wire Entry Location | Side Entry | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 885,77000 € | 885,77 € |
| 5 | 821,12400 € | 4.105,62 € |
| 10 | 794,79300 € | 7.947,93 € |
| Unit Price without VAT: | 885,77000 € |
|---|---|
| Unit Price with VAT: | 1.054,06630 € |






