
374317-E | |
|---|---|
DigiKey Part Number | 2684-374317-ETR-ND - Tape & Reel (TR) 2684-374317-ECT-ND - Cut Tape (CT) 2684-374317-EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 374317-E |
Description | MAXIBR M 20POS RA B SMT BK |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount, Right Angle 20 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 374317-E Models |
Category | Fastening Type Latch Holder |
Mfr | Contact Length - Mating 0.161" (4.09mm) |
Series | Insulation Height 0.199" (5.05mm) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Shape Square |
Part Status Active | Contact Finish - Mating Gold |
Connector Type | Contact Finish - Post Tin |
Contact Type Male Pin | Contact Material Copper Alloy |
Pitch - Mating | Insulation Material Liquid Crystal Polymer (LCP) |
Number of Positions | Features Board Guide, Solder Retention |
Number of Rows 1 | Operating Temperature -55°C ~ 150°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Shrouded - 4 Wall | Current Rating (Amps) 12A per Contact |
Mounting Type | Contact Finish Thickness - Post 157.5µin (4.00µm) |
Termination Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,89000 € | 5,89 € |
| 10 | 5,00500 € | 50,05 € |
| 25 | 4,69120 € | 117,28 € |
| 50 | 4,46700 € | 223,35 € |
| 100 | 4,25380 € | 425,38 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 380 | 3,87155 € | 1.471,19 € |
| 760 | 3,68692 € | 2.802,06 € |
| 1.140 | 3,58304 € | 4.084,67 € |
| 1.900 | 3,45636 € | 6.567,08 € |
| Unit Price without VAT: | 5,89000 € |
|---|---|
| Unit Price with VAT: | 7,00910 € |




