
374335-E | |
|---|---|
DigiKey Part Number | 2684-374335-E-ND |
Manufacturer | |
Manufacturer Product Number | 374335-E |
Description | MAXIBR F 20POS VERT B CRPHOUS BK |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 20 Rectangular Connectors - Housings Receptacle Black 0.100" (2.54mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Row Spacing | 0.100" (2.54mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | - | |
Color | Black | |
Features | - | |
Insulation Material | Polyamide (PA46), Nylon 4/6 | |
Operating Temperature | -55°C ~ 150°C | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,05000 € | 4,05 € |
| 10 | 3,44200 € | 34,42 € |
| 45 | 3,09511 € | 139,28 € |
| 90 | 2,94733 € | 265,26 € |
| 135 | 2,86415 € | 386,66 € |
| 270 | 2,72748 € | 736,42 € |
| 540 | 2,59733 € | 1.402,56 € |
| 1.035 | 2,48088 € | 2.567,71 € |
| 2.520 | 2,33006 € | 5.871,75 € |
| Unit Price without VAT: | 4,05000 € |
|---|---|
| Unit Price with VAT: | 4,81950 € |










