
294148-E | |
|---|---|
DigiKey Part Number | 2684-294148-ETR-ND - Tape & Reel (TR) 2684-294148-ECT-ND - Cut Tape (CT) 2684-294148-EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 294148-E |
Description | 26-PIN, VERTICAL, SMT |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 26 Position Connector Array, Male Pins Surface Mount Gold |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Erni | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Array, Male Pins | |
Number of Positions | 26 | |
Pitch | 0.031" (0.80mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Pick and Place, Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Mated Stacking Heights | - | |
Height Above Board | 0.228" (5.80mm) | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,65000 € | 5,65 € |
| 10 | 4,80000 € | 48,00 € |
| 100 | 4,08020 € | 408,02 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 720 | 3,54986 € | 2.555,90 € |
| 1.440 | 3,38059 € | 4.868,05 € |
| 2.160 | 3,28539 € | 7.096,44 € |
| Unit Price without VAT: | 5,65000 € |
|---|---|
| Unit Price with VAT: | 6,72350 € |


