
225678-E | |
|---|---|
DigiKey Part Number | 2684-225678-E-ND |
Manufacturer | |
Manufacturer Product Number | 225678-E |
Description | PWRELM M LWR PRESSFT 25 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 25 Pin Shank Terminal M6 Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Erni | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Terminal Type | Shank Terminal | |
Screw Size | M6 | |
Termination | Press-Fit | |
Current Rating (Amps) | 250 A | |
Number of Pins | 25 | |
Mounting Type | Through Hole | |
Features | Screw not Included | |
Contact Finish | Tin | |
Contact Material | Copper Alloy | |
Material - Insulation | - | |
Screw Material | - | |
Screw Finish | - | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,32000 € | 4,32 € |
| 10 | 3,67100 € | 36,71 € |
| 25 | 3,44080 € | 86,02 € |
| 91 | 3,14088 € | 285,82 € |
| 182 | 2,99093 € | 544,35 € |
| 273 | 2,90659 € | 793,50 € |
| 546 | 2,76791 € | 1.511,28 € |
| 1.001 | 2,65211 € | 2.654,76 € |
| 2.548 | 2,48310 € | 6.326,94 € |
| Unit Price without VAT: | 4,32000 € |
|---|---|
| Unit Price with VAT: | 5,14080 € |





