9 Pin Shank Terminal M3 Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

225675-E

DigiKey Part Number
2684-225675-E-ND
Manufacturer
Manufacturer Product Number
225675-E
Description
PWRELMT 09PIN PFIT SHK M3
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
9 Pin Shank Terminal M3 Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Erni
Series
-
Packaging
Bulk
Part Status
Active
Terminal Type
Shank Terminal
Screw Size
M3
Termination
Press-Fit
Current Rating (Amps)
90 A
Number of Pins
9
Mounting Type
Through Hole
Features
-
Contact Finish
Tin
Contact Material
Copper Alloy
Material - Insulation
-
Screw Material
-
Screw Finish
-
Base Product Number
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.148
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
14,52000 €4,52 €
103,84300 €38,43 €
253,60160 €90,04 €
503,42940 €171,47 €
1003,26550 €326,55 €
2503,06108 €765,27 €
6002,87780 €1.726,68 €
1.2002,74054 €3.288,65 €
3.0002,56917 €7.707,51 €
Manufacturers Standard Package
Unit Price without VAT:4,52000 €
Unit Price with VAT:5,37880 €