
384462-E | |
|---|---|
DigiKey Part Number | 2684-384462-ETR-ND - Tape & Reel (TR) 2684-384462-ECT-ND - Cut Tape (CT) 2684-384462-EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 384462-E |
Description | MAXIBR M 04POS VERT P SMT BK |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 4 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 384462-E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Latch Holder | |
Contact Length - Mating | 0.161" (4.09mm) | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.370" (9.40mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Gold | |
Contact Finish Thickness - Mating | - | |
Contact Finish - Post | Tin | |
Contact Material | Copper Alloy | |
Insulation Material | Liquid Crystal Polymer (LCP) | |
Features | Board Guide, Pick and Place, Solder Retention | |
Operating Temperature | -55°C ~ 150°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Current Rating (Amps) | 12A per Contact | |
Voltage Rating | - | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | 157.5µin (4.00µm) | |
Applications | - | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,71000 € | 2,71 € |
| 10 | 2,30700 € | 23,07 € |
| 25 | 2,16200 € | 54,05 € |
| 50 | 2,05880 € | 102,94 € |
| 100 | 1,96040 € | 196,04 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 320 | 1,80591 € | 577,89 € |
| 640 | 1,71970 € | 1.100,61 € |
| 960 | 1,67123 € | 1.604,38 € |
| 1.600 | 1,61211 € | 2.579,38 € |
| 2.240 | 1,57431 € | 3.526,45 € |
| 3.200 | 1,53523 € | 4.912,74 € |
| Unit Price without VAT: | 2,71000 € |
|---|---|
| Unit Price with VAT: | 3,22490 € |









