364198
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

364198-E

DigiKey Part Number
2684-364198-E-ND
Manufacturer
Manufacturer Product Number
364198-E
Description
CONN RCPT HSG 2POS 2.54MM
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
2 Rectangular Connectors - Housings Receptacle Black 0.100" (2.54mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Connector Type
Contact Type
Female Socket
Number of Positions
Pitch
0.100" (2.54mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Latch Lock
Color
Black
Features
-
Insulation Material
-
Operating Temperature
-
Note
Contacts Not Included
Base Product Number
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5.046
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
11,82000 €1,82 €
101,54600 €15,46 €
251,44920 €36,23 €
501,37980 €68,99 €
1821,25951 €229,23 €
3641,19940 €436,58 €
5461,16557 €636,40 €
1.0921,10995 €1.212,07 €
2.5481,04557 €2.664,11 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1,82000 €
Unit Price with VAT:2,16580 €