



214014-E | |
|---|---|
DigiKey Part Number | 2684-214014-ETR-ND - Tape & Reel (TR) 2684-214014-ECT-ND - Cut Tape (CT) 2684-214014-EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 214014-E |
Description | MIBR M 08POS RA A SMT |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount, Right Angle 8 position 0.050" (1.27mm) |
Datasheet | Datasheet |
EDA/CAD Models | 214014-E Models |
Category | Fastening Type Latch Holder |
Mfr | Contact Length - Mating 0.098" (2.50mm) |
Series | Insulation Height 0.117" (2.97mm) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Shape Square |
Part Status Active | Contact Finish - Mating Gold |
Connector Type | Contact Finish - Post Tin |
Contact Type Male Pin | Contact Material Copper Alloy |
Pitch - Mating | Insulation Material Liquid Crystal Polymer (LCP) |
Number of Positions | Features Board Guide, Solder Retention |
Number of Rows 1 | Operating Temperature -55°C ~ 150°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Shrouded - 4 Wall | Current Rating (Amps) 5.4A per Contact |
Mounting Type | Contact Finish Thickness - Post 157.5µin (4.00µm) |
Termination Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,14000 € | 2,14 € |
| 10 | 1,81700 € | 18,17 € |
| 25 | 1,70320 € | 42,58 € |
| 50 | 1,62180 € | 81,09 € |
| 100 | 1,54430 € | 154,43 € |
| 250 | 1,44756 € | 361,89 € |
| 500 | 1,37844 € | 689,22 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,31266 € | 1.312,66 € |
| 2.000 | 1,25005 € | 2.500,10 € |
| 3.000 | 1,21482 € | 3.644,46 € |
| 5.000 | 1,17186 € | 5.859,30 € |
| 7.000 | 1,14440 € | 8.010,80 € |
| Unit Price without VAT: | 2,14000 € |
|---|---|
| Unit Price with VAT: | 2,54660 € |








