



474811-E | |
|---|---|
DigiKey Part Number | 2684-474811-ETR-ND - Tape & Reel (TR) 2684-474811-ECT-ND - Cut Tape (CT) 2684-474811-EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 474811-E |
Description | MIBR M 08POS RA A SMT KS |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount, Right Angle 8 position 0.050" (1.27mm) |
Datasheet | Datasheet |
EDA/CAD Models | 474811-E Models |
Category | Fastening Type Latch Holder |
Mfr | Contact Length - Mating 0.087" (2.21mm) |
Series | Insulation Height 0.137" (3.47mm) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Shape Square |
Part Status Active | Contact Finish - Mating Gold |
Connector Type | Contact Finish - Post Tin |
Contact Type Male Pin | Contact Material Copper Alloy |
Pitch - Mating | Insulation Material Liquid Crystal Polymer (LCP) |
Number of Positions | Features Board Guide, Solder Retention |
Number of Rows 1 | Operating Temperature -55°C ~ 150°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Shrouded - 4 Wall | Current Rating (Amps) 5.4A per Contact |
Mounting Type | Contact Finish Thickness - Post 157.5µin (4.00µm) |
Termination Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,44000 € | 3,44 € |
| 10 | 2,92500 € | 29,25 € |
| 25 | 2,74160 € | 68,54 € |
| 50 | 2,61060 € | 130,53 € |
| 100 | 2,48590 € | 248,59 € |
| 250 | 2,33024 € | 582,56 € |
| 500 | 2,21902 € | 1.109,51 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,21631 € | 1.216,31 € |
| 2.000 | 1,15828 € | 2.316,56 € |
| 3.000 | 1,12564 € | 3.376,92 € |
| 5.000 | 1,08584 € | 5.429,20 € |
| 7.000 | 1,06039 € | 7.422,73 € |
| Unit Price without VAT: | 3,44000 € |
|---|---|
| Unit Price with VAT: | 4,09360 € |


