



214011-E | |
|---|---|
DigiKey Part Number | 2684-214011-ETR-ND - Tape & Reel (TR) 2684-214011-ECT-ND - Cut Tape (CT) 2684-214011-EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 214011-E |
Description | MIBR M 02POS RA A SMT |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount, Right Angle 2 position 0.050" (1.27mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Latch Holder | |
Contact Length - Mating | 0.098" (2.50mm) | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.117" (2.97mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Gold | |
Contact Finish Thickness - Mating | - | |
Contact Finish - Post | Tin | |
Contact Material | Copper Alloy | |
Insulation Material | Liquid Crystal Polymer (LCP) | |
Features | Board Guide, Solder Retention | |
Operating Temperature | -55°C ~ 150°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Current Rating (Amps) | 5.4A per Contact | |
Voltage Rating | - | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | 157.5µin (4.00µm) | |
Applications | - | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,23000 € | 1,23 € |
| 10 | 1,04200 € | 10,42 € |
| 25 | 0,97680 € | 24,42 € |
| 50 | 0,93000 € | 46,50 € |
| 100 | 0,88560 € | 88,56 € |
| 250 | 0,83008 € | 207,52 € |
| 500 | 0,79044 € | 395,22 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,75271 € | 752,71 € |
| 2.000 | 0,71680 € | 1.433,60 € |
| 3.000 | 0,69658 € | 2.089,74 € |
| 5.000 | 0,67194 € | 3.359,70 € |
| 7.000 | 0,65619 € | 4.593,33 € |
| 10.000 | 0,63990 € | 6.399,00 € |
| Unit Price without VAT: | 1,23000 € |
|---|---|
| Unit Price with VAT: | 1,46370 € |











