
SMF10CA | |
|---|---|
DigiKey Part Number | 18-SMF10CATR-ND - Tape & Reel (TR) 18-SMF10CACT-ND - Cut Tape (CT) 18-SMF10CADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMF10CA |
Description | TVS DIODE 10VWM 17VC SOD123F |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 17V Clamp 11.8A Ipp Tvs Diode Surface Mount SOD-123F |
Datasheet | Datasheet |
EDA/CAD Models | SMF10CA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 10V | |
Voltage - Breakdown (Min) | 11.1V | |
Voltage - Clamping (Max) @ Ipp | 17V | |
Current - Peak Pulse (10/1000µs) | 11.8A | |
Power - Peak Pulse | 200W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOD-123F | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,51000 € | 0,51 € |
| 10 | 0,31200 € | 3,12 € |
| 100 | 0,19800 € | 19,80 € |
| 500 | 0,14900 € | 74,50 € |
| 1.000 | 0,13319 € | 133,19 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,09422 € | 282,66 € |
| 6.000 | 0,08576 € | 514,56 € |
| 9.000 | 0,08145 € | 733,05 € |
| 15.000 | 0,07661 € | 1.149,15 € |
| 21.000 | 0,07374 € | 1.548,54 € |
| 30.000 | 0,07347 € | 2.204,10 € |
| Unit Price without VAT: | 0,51000 € |
|---|---|
| Unit Price with VAT: | 0,60690 € |



