
EM-LN-NPT12-MET-A | |
|---|---|
DigiKey Part Number | 2109-EM-LN-NPT12-MET-A-ND |
Manufacturer | |
Manufacturer Product Number | EM-LN-NPT12-MET-A |
Description | CONNECTOR ACCESSORY |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Locknut For |
Datasheet | Datasheet |
EDA/CAD Models | EM-LN-NPT12-MET-A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity ENTRELEC | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Locknut | |
For Use With/Related Products | - | |
Material | Brass, Nickel Plated; Steel, Stainless | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,26000 € | 6,26 € |
| 10 | 5,32000 € | 53,20 € |
| 25 | 4,98600 € | 124,65 € |
| 50 | 4,74780 € | 237,39 € |
| 100 | 4,52110 € | 452,11 € |
| 300 | 4,18407 € | 1.255,22 € |
| 500 | 4,03602 € | 2.018,01 € |
| 1.000 | 3,84357 € | 3.843,57 € |
| Unit Price without VAT: | 6,26000 € |
|---|---|
| Unit Price with VAT: | 7,44940 € |


