



1SNG613022R0000 | |
|---|---|
DigiKey Part Number | 2109-1SNG613022R0000-ND |
Manufacturer | |
Manufacturer Product Number | 1SNG613022R0000 |
Description | CABLE GLND 6-12MM 1/2" NPT BRASS |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Cable Gland Brass, Nickel Plated 1/2" NPT Silver |
Datasheet | Datasheet |
EDA/CAD Models | 1SNG613022R0000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity ENTRELEC | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Cable Gland | |
Outside Cable Diameter (Min) | 0.236" (6.00mm) | |
Outside Cable Diameter (Max) | 0.472" (12.00mm) | |
Thread Size | 1/2" NPT | |
Thread Length | 0.512" (13.00mm) | |
Conduit Hub Size | - | |
Panel Hole Size | - | |
Material | Brass, Nickel Plated | |
Includes | Seal | |
Color | Silver | |
Ingress Protection | IP68 - Dust Tight, Waterproof | |
Operating Temperature | -20°C ~ 100°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,20000 € | 7,20 € |
| 10 | 6,12400 € | 61,24 € |
| 25 | 5,74000 € | 143,50 € |
| 50 | 5,46560 € | 273,28 € |
| 100 | 5,20470 € | 520,47 € |
| 250 | 4,87896 € | 1.219,74 € |
| 500 | 4,64626 € | 2.323,13 € |
| 1.000 | 4,42474 € | 4.424,74 € |
| Unit Price without VAT: | 7,20000 € |
|---|---|
| Unit Price with VAT: | 8,56800 € |




