




1SNK516150R0000 | |
|---|---|
DigiKey Part Number | 2109-1SNK516150R0000-ND |
Manufacturer | |
Manufacturer Product Number | 1SNK516150R0000 |
Description | POW SNK SCREW |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 2 Position Ground, Earth Green, Yellow 2-10 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 1SNK516150R0000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity ENTRELEC | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Ground, Earth | |
Disconnect Type | - | |
Number of Positions | 2 | |
Number of Levels | 1 | |
Terminal - Width | 16.0mm | |
Termination Style | Screw | |
Voltage - IEC | - | |
Voltage - UL | - | |
Wire Gauge or Range - AWG | 2-10 AWG | |
Wire Gauge or Range - mm² | 6-35mm² | |
Features | - | |
Color | Green, Yellow | |
Fuse Type | - | |
Material - Insulation | Polyamide (PA), Nylon | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | 17mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,28000 € | 11,28 € |
| 20 | 7,30850 € | 146,17 € |
| 40 | 6,72350 € | 268,94 € |
| 60 | 6,43333 € | 386,00 € |
| 100 | 6,11710 € | 611,71 € |
| 260 | 5,65181 € | 1.469,47 € |
| 500 | 5,41156 € | 2.705,78 € |
| 1.000 | 5,21166 € | 5.211,66 € |
| Unit Price without VAT: | 11,28000 € |
|---|---|
| Unit Price with VAT: | 13,42320 € |









