
RM35UB3N30 | |
|---|---|
DigiKey Part Number | 4008-RM35UB3N30-ND |
Manufacturer | |
Manufacturer Product Number | RM35UB3N30 |
Description | HARMONY, MODULAR 3-PHASE VOLTAGE |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Voltage Sensing AC 120 ~ 277VAC |
Datasheet | Datasheet |
EDA/CAD Models | RM35UB3N30 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Voltage Sensing AC | |
Trip Status | Energized High/Low | |
Trip Range | 114 ~ 329V AC | |
Delay Time | 0.3 Sec ~ 30 Sec | |
Voltage - Supply | 120 ~ 277VAC | |
Output Type | Relay | |
Circuit | DPDT (2 Form C) | |
Contact Rating @ Voltage | 5A @ 250VAC/250VDC | |
Mounting Type | DIN Rail | |
Operating Temperature | -20°C ~ 50°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 257,89000 € | 257,89 € |
| 10 | 215,63800 € | 2.156,38 € |
| 25 | 202,60320 € | 5.065,08 € |
| Unit Price without VAT: | 257,89000 € |
|---|---|
| Unit Price with VAT: | 306,88910 € |












