RMNF22TB30
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RMNF22TB30

DigiKey Part Number
4008-RMNF22TB30-ND
Manufacturer
Manufacturer Product Number
RMNF22TB30
Description
NFC CONTROL RELAY 3-PHASES
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Protection Relay Multiple DIN Rail
Datasheet
 Datasheet
EDA/CAD Models
RMNF22TB30 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Schneider Electric
Series
Packaging
Box
Part Status
Active
Function
Multiple
Voltage - Supply
120 ~ 480VAC
Trip Range
96 ~ 576VAC
Delay Time
0.1 ~ 3600s
Mounting Type
DIN Rail
Termination Style
Screw Terminal
Features
-
Operating Temperature
-20°C ~ 60°C
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
1103,16000 €103,16 €
Manufacturers Standard Package
Unit Price without VAT:103,16000 €
Unit Price with VAT:122,76040 €