
M39029/1-101 | |
|---|---|
DigiKey Part Number | 1506-1013-ND |
Manufacturer | |
Manufacturer Product Number | M39029/1-101 |
Description | CONTACT PIN 16-20AWG CRIMP GOLD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Pin Contact 16-20 AWG Size 16 Crimp Gold |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Deutsch Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Power, Machined | |
Contact Type | Pin | |
Contact Size | 16 | |
Wire Gauge or Range - AWG | 16-20 AWG | |
Wire Gauge or Range - mm² | - | |
Wire Gauge or Range - Coaxial | - | |
Contact Termination | Crimp | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Termination Finish | - | |
Features | - | |
Grade | Military | |
Qualification | MIL-C-39029 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,67000 € | 0,67 € |
| 10 | 0,56600 € | 5,66 € |
| 25 | 0,53000 € | 13,25 € |
| 50 | 0,50440 € | 25,22 € |
| 100 | 0,48030 € | 48,03 € |
| 250 | 0,45020 € | 112,55 € |
| 500 | 0,42870 € | 214,35 € |
| 1.000 | 0,40823 € | 408,23 € |
| 2.500 | 0,38267 € | 956,68 € |
| Unit Price without VAT: | 0,67000 € |
|---|---|
| Unit Price with VAT: | 0,79730 € |








