
HDC16-6 | |
|---|---|
DigiKey Part Number | 1734-1093-ND |
Manufacturer | |
Manufacturer Product Number | HDC16-6 |
Description | CONN PROTECTIVE COVER 6 GRAY |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Protective 6 Gray |
Datasheet | Datasheet |
EDA/CAD Models | HDC16-6 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Deutsch Connectors | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | Cap (Cover), Protective | |
For Use With/Related Products | HD10 Series Receptacle | |
Shell Size - Insert | 6 | |
Material | Plastic | |
Features | - | |
Color | Gray | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,56000 € | 2,56 € |
| 10 | 2,17600 € | 21,76 € |
| 25 | 2,03920 € | 50,98 € |
| 50 | 1,94180 € | 97,09 € |
| 100 | 1,84890 € | 184,89 € |
| 250 | 1,73312 € | 433,28 € |
| 500 | 1,65042 € | 825,21 € |
| 1.000 | 1,57167 € | 1.571,67 € |
| 2.500 | 1,47336 € | 3.683,40 € |
| Unit Price without VAT: | 2,56000 € |
|---|---|
| Unit Price with VAT: | 3,04640 € |











